DTS24F11-35SE-6149 vs YACT24MB35JE-61490 feature comparison

DTS24F11-35SE-6149 TE Connectivity

Buy Now Datasheet

YACT24MB35JE-61490 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization E N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 11 B
Termination Type CRIMP
Total Number of Contacts 13 13
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 26 AWG
Base Number Matches 2 1
Terminal Pitch 0.06 mm
Unique Insert Number B35

Compare DTS24F11-35SE-6149 with alternatives

Compare YACT24MB35JE-61490 with alternatives