DTS23Y11-04XB
vs
D38999/27N-B-4HB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
4
|
4
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
90
|
90
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT/FLUID RESISTANT
|
CORROSION RESISTANT; FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
HERMETIC
|
HERMETIC
|
Shell Material |
STAINLESS STEEL
|
STEEL
|
Shell Size |
11
|
11
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare DTS23Y11-04XB with alternatives
Compare D38999/27N-B-4HB with alternatives