DTS23Y11-02XE vs D38999/27NB2CE feature comparison

DTS23Y11-02XE TE Connectivity

Buy Now Datasheet

D38999/27NB2CE Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 51 51
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Option HERMETIC HERMETIC
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 11 11
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 2
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Other Description WELD MOUNT RECEPTACLE
JESD-609 Code e4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization E
Shell Finish NICKEL
Unique Insert Number B2

Compare DTS23Y11-02XE with alternatives

Compare D38999/27NB2CE with alternatives