DTS23N25-24CE vs D38999/27YJ24PE feature comparison

DTS23N25-24CE TE Connectivity

Buy Now Datasheet

D38999/27YJ24PE Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 12,12 12,12
Contact Sizes 12,16 12,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 79 79
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Option HERMETIC HERMETIC
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 25 25
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 3
Rohs Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare DTS23N25-24CE with alternatives