DTS23H25-24CE vs D38999/27NJ24CE feature comparison

DTS23H25-24CE TE Connectivity

Buy Now Datasheet

D38999/27NJ24CE TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S12P12 S12P12
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 12,12 12,12
Contact Sizes 12,16 12,16
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 79 79
EMI Shielded NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization E E
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 23 A 23 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 25 25
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Wire Size-Max 12 AWG 12 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 3 1
Shell Finish NICKEL

Compare DTS23H25-24CE with alternatives

Compare D38999/27NJ24CE with alternatives