DTS23H19-28PB vs D38999/27YF28XB feature comparison

DTS23H19-28PB TE Connectivity

Buy Now Datasheet

D38999/27YF28XB Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2,26 2,26
Contact Sizes 16,20 16,20
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 49 49
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT HERMETIC
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
Base Number Matches 1 1
Contact Part Numbers M39029/58-363,M39029/58-364
Contact Type Solder Eyelet
Other Description Receptacle, Weld Mount
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Unique Insert Number F28

Compare DTS23H19-28PB with alternatives

Compare D38999/27YF28XB with alternatives