DTS23H17-35SC vs 87000N-E-35SC feature comparison

DTS23H17-35SC TE Connectivity

Buy Now Datasheet

87000N-E-35SC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 55 55
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 66 66
EMI Shielded NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Panel Mount NO
Polarization C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Material STAINLESS STEEL STEEL
Shell Size 17 17
Termination Type SOLDER SOLDER
Total Number of Contacts 55 55
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 3 1
Shell Finish NICKEL

Compare DTS23H17-35SC with alternatives

Compare 87000N-E-35SC with alternatives