DTS23H15-15CN
vs
D38999/27YD15CN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
1,14
1,14
Contact Sizes
16,20
16,20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
95
95
EMI Shielded
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
HERMETIC
Panel Mount
NO
Polarization
N
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
15
15
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Wire Size-Max
16 AWG
Wire Size-Min
24 AWG
Base Number Matches
1
3
Rohs Code
Yes
Insulator Material
POLYETHYLENE
Unique Insert Number
D15
Compare DTS23H15-15CN with alternatives
Compare D38999/27YD15CN with alternatives