DTS20Y11-99PN vs D38999/20KB99PN feature comparison

DTS20Y11-99PN TE Connectivity

Buy Now Datasheet

D38999/20KB99PN Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 7 7
Contact Sizes 20 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95
EMI Shielded NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 11 B
Termination Type SOLDER CRIMP
Total Number of Contacts 7 7
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 2 2
Unique Insert Number B99

Compare DTS20Y11-99PN with alternatives

Compare D38999/20KB99PN with alternatives