DTS20W17-26PN vs D38999/20KE26PN feature comparison

DTS20W17-26PN TE Connectivity / Deutsch

Buy Now Datasheet

D38999/20KE26PN Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer CONNECTEURS ELECTRIQUES DEUTSCH DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-C 38999, SHIELDED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Quantities 26 26
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 17 E
Termination Type SOLDER CRIMP
Total Number of Contacts 26 26
Base Number Matches 3 8
Contact Part Numbers M39029/58-363
Contact Type Crp Rear Rlse
Degrees of Rotation 80
Other Description Receptacle, Wall Mount
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number E26