DTS20S09-35SN vs DTS20W09-35SN feature comparison

DTS20S09-35SN TE Connectivity

Buy Now Datasheet

DTS20W09-35SN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Quantities 6 6
Contact Sizes 22D 22D
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 9 9
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 3
Rohs Code No
Contact Finish Termination NOT APPLICABLE

Compare DTS20S09-35SN with alternatives

Compare DTS20W09-35SN with alternatives