DTS20K09-98SN vs D38999/20FA98S feature comparison

DTS20K09-98SN TE Connectivity / Deutsch

Buy Now Datasheet

D38999/20FA98S Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEUTSCH CORP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Quantities 3 3
Contact Sizes 20 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 9 A
Termination Type SOLDER CRIMP
Total Number of Contacts 3 3
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Degrees of Rotation 105
Shell Finish NICKEL
Unique Insert Number A98

Compare DTS20K09-98SN with alternatives

Compare D38999/20FA98S with alternatives