DTS-65B-V vs DTS-61N-S-Q feature comparison

DTS-65B-V APEM Inc

Buy Now Datasheet

DTS-61N-S-Q APEM Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Length 0.236 inch 0.031 inch
Actuator Travel 6.35 mm 6.35 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 6.1976 mm 6.1976 mm
Body Height 3.5052 mm 3.5052 mm
Body Length or Diameter 6.1976 mm 6.1976 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 200000 Cycle(s) 1000000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.69 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 4 4
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material STAINLESS STEEL

Compare DTS-65B-V with alternatives

Compare DTS-61N-S-Q with alternatives