DTS-648N-Q
vs
DTS-65Y-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.15 inch
0.236 inch
Actuator Travel
6.35 mm
6.35 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
6.1976 mm
6.1976 mm
Body Height
3.5052 mm
3.5052 mm
Body Length or Diameter
6.1976 mm
6.1976 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
200000 Cycle(s)
50000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
6.37 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Hole Count
4
4
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Compare DTS-648N-Q with alternatives
Compare DTS-65Y-V with alternatives