DTS-61N-S-V-B
vs
PTS641TK31SMTR2LFS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Length |
0.031 inch
|
0.043 inch
|
Actuator Material |
STAINLESS STEEL
|
|
Actuator Travel |
6.35 mm
|
0.2 mm
|
Body Breadth |
15.7988 mm
|
6.3 mm
|
Body Height |
3.5052 mm
|
2 mm
|
Body Length or Diameter |
6.1976 mm
|
6.6 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
PCB Hole Count |
4
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
15 Weeks
|
Actuator Color |
|
RED
|
Circuit Configuration |
|
1X1
|
Contact Bounce Time-Max |
|
5 ms
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
100000 Cycle(s)
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
Number of Switches |
|
1
|
Operating Force-Max |
|
2.94 N
|
Packing Method |
|
TR, 13 INCH
|
Solderability |
|
REFLOW
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare DTS-61N-S-V-B with alternatives
Compare PTS641TK31SMTR2LFS with alternatives