DTS-32Y-V-B vs DTSGZML-61K-V feature comparison

DTS-32Y-V-B Diptronics Manufacturing Inc

Buy Now Datasheet

DTSGZML-61K-V APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIPTRONICS MANUFACTURING INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Base Number Matches 1 3
Actuator Angle
Actuator Length 0.019 inch
Actuator Type PUSHBUTTON
Body Breadth 5.9944 mm
Body Height 2.0066 mm
Body Length or Diameter 6.1976 mm
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 200000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Surface Mount NO
Termination Type SOLDER

Compare DTS-32Y-V-B with alternatives

Compare DTSGZML-61K-V with alternatives