DTS-32R-Q-T/R
vs
DTSHW-24Y-Q-B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Actuator Color |
RED
|
YELLOW
|
Actuator Length |
0.059 inch
|
|
Actuator Type |
PUSHBUTTON
|
|
Body Breadth |
3.5052 mm
|
12 mm
|
Body Height |
3.5052 mm
|
3.5 mm
|
Body Length or Diameter |
5.9944 mm
|
12 mm
|
Contact Current(DC)-Max |
0.5 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.5A@12VDC
|
0.05A@50VDC
|
Contact Voltage(DC)-Max |
12 V
|
50 V
|
Electrical Life |
30000 Cycle(s)
|
500000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
0.165 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Circuit Configuration |
|
1X1
|
Number of Switches |
|
1
|
Operating Force-Max |
|
6.37 N
|
PCB Hole Count |
|
4
|
Packing Method |
|
TUBE
|
Sealing |
|
WATER PROOF
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
|
|
|
Compare DTS-32R-Q-T/R with alternatives