DTN8G vs Q4006DH3 feature comparison

DTN8G SANYO Electric Co Ltd

Buy Now Datasheet

Q4006DH3 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO ELECTRIC CO LTD LITTELFUSE INC
Part Package Code SFM TO-252
Package Description FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 20 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.3 V
Holding Current-Max 50 mA 15 mA
JEDEC-95 Code TO-220AB TO-252
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Leakage Current-Max 1 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 6 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC ALTERNISTOR TRIAC
Base Number Matches 5 7
Pbfree Code No
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Case Connection MAIN TERMINAL 2
Critical Rate of Rise of Commutation Voltage-Min 20 V/us
JESD-609 Code e3
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare DTN8G with alternatives

Compare Q4006DH3 with alternatives