DTC143ZVATV2
vs
DTC123JVATV4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
IN-LINE, R-PSIP-T3
IN-LINE, R-PSIP-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 10
BUILT-IN BIAS RESISTOR RATIO IS 21.3
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
80
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
VCEsat-Max
0.3 V
0.3 V
Base Number Matches
1
1
Compare DTC143ZVATV2 with alternatives
Compare DTC123JVATV4 with alternatives