DTC143ZUBTL vs DTC143TKAT147 feature comparison

DTC143ZUBTL ROHM Semiconductor

Buy Now Datasheet

DTC143TKAT147 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SC-85
Package Description ROHS COMPLIANT, UMT3F, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT IN BIAS RESISTOR RATIO 10 DIGITAL, BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 100
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e1 e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
VCEsat-Max 0.3 V

Compare DTC143ZUBTL with alternatives

Compare DTC143TKAT147 with alternatives