DTC143ZL-T92-B vs DTC043ZEBTL feature comparison

DTC143ZL-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet

DTC043ZEBTL ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ROHM CO LTD
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 10 BUILT IN BIAS RESISTANCE RATIO IS 10
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 80
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE FLAT
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Factory Lead Time 29 Weeks, 4 Days
Samacsys Manufacturer ROHM Semiconductor
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Tin (Sn)

Compare DTC143ZL-T92-B with alternatives

Compare DTC043ZEBTL with alternatives