DTC143TEBTL
vs
DTC143XMT2L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SC-89
SC-105
Package Description
SMALL OUTLINE, R-PDSO-F3
ROHS COMPLIANT, VMT3, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
8541.21.00.75
Samacsys Manufacturer
ROHM Semiconductor
ROHM Semiconductor
Additional Feature
BUILT-IN BIAS RESISTOR
BUILT-IN BIAS RESISTOR RATIO IS 2.1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
30
JESD-30 Code
R-PDSO-F3
R-PDSO-F3
JESD-609 Code
e1
e2
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.15 W
0.15 W
Power Dissipation-Max (Abs)
0.15 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Copper (Sn/Cu)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Compare DTC143TEBTL with alternatives
Compare DTC143XMT2L with alternatives