DTC143EU
vs
DTC143EUT106
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
8541.21.00.75
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
DC Current Gain-Min (hFE)
20
20
Number of Elements
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.2 W
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
YES
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
SC-70
Pin Count
3
Additional Feature
DIGITAL, BUILT-IN BIAS RESISTOR IS 1
Configuration
SINGLE
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
250 MHz
Compare DTC143EU with alternatives
Compare DTC143EUT106 with alternatives