DTC143EKT147 vs DTC114TKAT146 feature comparison

DTC143EKT147 ROHM Semiconductor

Buy Now Datasheet

DTC114TKAT146 ROHM Semiconductor

Buy Now Datasheet
Obsolete Active
ROHM CO LTD ROHM CO LTD
SOT SC-59
SMALL OUTLINE, R-PDSO-G3 SC-59, 3 PIN
3 3
unknown compliant
EAR99 EAR99
DIGITAL, BUILT-IN BIAS RESISTOR IS 1 BUILT-IN BIAS RESISTOR
0.1 A 0.1 A
SINGLE SINGLE WITH BUILT-IN RESISTOR
20 100
R-PDSO-G3 R-PDSO-G3
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NPN NPN
Not Qualified Not Qualified
YES YES
GULL WING GULL WING
DUAL DUAL
SWITCHING SWITCHING
SILICON SILICON
250 MHz 250 MHz
1 1
Yes
Yes
8541.21.00.75
18 Weeks
ROHM Semiconductor
50 V
e1
1
150 °C
260
0.2 W
0.2 W
Tin/Silver/Copper (Sn/Ag/Cu)
10
0.3 V

Compare DTC143EKT147 with alternatives

Compare DTC114TKAT146 with alternatives