DTC143EKAFRAT146
vs
DTC143EM3T5G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ROHM CO LTD
ONSEMI
Package Description
SMALL OUTLINE, R-PDSO-G3
HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
15
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
0.6 W
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-723 3 LEAD
Pin Count
3
Manufacturer Package Code
631AA
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn) - annealed
Compare DTC143EKAFRAT146 with alternatives
Compare DTC143EM3T5G with alternatives