DTC143EE vs DTC143ES feature comparison

DTC143EE Micro Commercial Components

Buy Now Datasheet

DTC143ES ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ROHM CO LTD
Reach Compliance Code unknown unknown
Samacsys Manufacturer MCC
Base Number Matches 9 1
Rohs Code Yes
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
ECCN Code EAR99
Additional Feature DIGITAL, BUILT-IN BIAS RESISTOR IS 1
Collector Current-Max (IC) 0.1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Compare DTC143ES with alternatives