DTC124XC
vs
DTC124XCAT216
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.1 A
DC Current Gain-Min (hFE)
68
68
Number of Elements
1
1
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
YES
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
SOT-23
Pin Count
3
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 2.1
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.3 V
Compare DTC124XC with alternatives
Compare DTC124XCAT216 with alternatives