DTC124GUAT106 vs KSR1108TF feature comparison

DTC124GUAT106 ROHM Semiconductor

Buy Now Datasheet

KSR1108TF Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD SAMSUNG SEMICONDUCTOR INC
Part Package Code SC-70 SOT-23
Package Description SC-70, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT-IN BIAS RESISTOR DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 0.468
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 56 56
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 1

Compare DTC124GUAT106 with alternatives

Compare KSR1108TF with alternatives