DTC124EUA-TP vs DTC144EEBTL feature comparison

DTC124EUA-TP Micro Commercial Components

Buy Now Datasheet

DTC144EEBTL ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ROHM CO LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 ROHS COMPLIANT, EMT3F, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer MCC ROHM Semiconductor
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 56 68
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e3 e1
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Part Package Code SC-89
Collector-Emitter Voltage-Max 50 V
Operating Temperature-Max 150 °C

Compare DTC124EUA-TP with alternatives

Compare DTC144EEBTL with alternatives