DTC123JETL vs 2SC3399-AC feature comparison

DTC123JETL ROHM Semiconductor

Buy Now Datasheet

2SC3399-AC SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD SANYO ELECTRIC CO LTD
Part Package Code SC-75A
Package Description ROHS COMPLIANT, EMT3, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 21 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-G3 R-PSIP-T3
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 1

Compare DTC123JETL with alternatives

Compare 2SC3399-AC with alternatives