DTC114YUAP
vs
DTC114YU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ROHM CO LTD
Part Package Code
SC-70
Package Description
SOT-323, 3 PIN
,
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 4.7
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
68
680000000
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
Base Number Matches
1
1
Collector Current-Max (IC)
0.1 A
Power Dissipation-Max (Abs)
0.2 W
Compare DTC114YUAP with alternatives
Compare DTC114YU with alternatives