DTC114YU3HZGT106 vs DTC114EMT2L feature comparison

DTC114YU3HZGT106 ROHM Semiconductor

Buy Now Datasheet

DTC114EMT2L ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SC-70, SOT-323, 3 PIN ROHS COMPLIANT, VMT3, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-04-23
Samacsys Manufacturer ROHM Semiconductor ROHM Semiconductor
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 4.7 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 68 30
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e3 e2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.15 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Copper (Sn/Cu)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SC-105
Pin Count 3
HTS Code 8541.21.00.75
Factory Lead Time 18 Weeks
Collector-Emitter Voltage-Max 50 V
Moisture Sensitivity Level 1
Power Dissipation Ambient-Max 0.15 W
Qualification Status Not Qualified

Compare DTC114YU3HZGT106 with alternatives

Compare DTC114EMT2L with alternatives