DTC114YET1G vs PDTC114YE feature comparison

DTC114YET1G onsemi

Buy Now Datasheet

PDTC114YE NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code SC-75 (SOT-416) 3 LEAD SC-75
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN PLASTIC, SC-75, 3 PIN
Pin Count 3 3
Manufacturer Package Code 463-01
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 0.21 BUILT IN BIAS RESISTANCE RATIO IS 4.7
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Rohs Code Yes
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 3.5 pF
Power Dissipation Ambient-Max 0.15 W
VCEsat-Max 0.3 V

Compare DTC114YET1G with alternatives

Compare PDTC114YE with alternatives