DTC114TXV3T1
vs
PDTC123TM,315
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-89
|
DFN
|
Package Description |
LEAD FREE, CASE 463C-03, SC-89, 3 PIN
|
PLASTIC, SMD, SC-101, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 463C-03
|
SOT883
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
BUILT-IN BIAS RESISTOR
|
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
160
|
30
|
JESD-30 Code |
R-PDSO-F3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.21.00.75
|
Factory Lead Time |
|
4 Weeks
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.25 W
|
|
|
|
Compare DTC114TXV3T1 with alternatives
Compare PDTC123TM,315 with alternatives
-
PDTC123TM,315 vs PDTC123TM
-
PDTC123TM,315 vs PDTC123JU
-
PDTC123TM,315 vs DTA123JM-T2L
-
PDTC123TM,315 vs DTC114EEBTL
-
PDTC123TM,315 vs PDTC123YU,115
-
PDTC123TM,315 vs FJY3001R
-
PDTC123TM,315 vs FJY3014R
-
PDTC123TM,315 vs PDTC123EM,315
-
PDTC123TM,315 vs PDTC123TK