DTC114TUBTL
vs
DTC114YHT2L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Part Package Code |
SC-85
|
SC-89
|
Package Description |
ROHS COMPLIANT, UMT3F, 3 PIN
|
SMALL OUTLINE, R-PDSO-F3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
8541.21.00.75
|
Additional Feature |
BUILT IN BIAS RESISTOR
|
BUILT-IN BIAS RESISTOR RATIO IS 4.7
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
100
|
68
|
JESD-30 Code |
R-PDSO-F3
|
R-PDSO-F3
|
JESD-609 Code |
e1
|
e1
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.2 W
|
0.15 W
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
250 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DTC114TUBTL with alternatives
Compare DTC114YHT2L with alternatives