DTC114EM3T5G vs DTC114YUA feature comparison

DTC114EM3T5G onsemi

Buy Now Datasheet

DTC114YUA Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI TAIWAN SEMICONDUCTOR CO LTD
Part Package Code SOT-723 3 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN
Pin Count 3
Manufacturer Package Code 631AA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT IN BIAS RESISTANCE RATIO IS 4.7
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 35 68
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Rohs Code Yes
Transition Frequency-Nom (fT) 250 MHz

Compare DTC114EM3T5G with alternatives

Compare DTC114YUA with alternatives