DTC114EKA vs DTC114EKAFRAT146 feature comparison

DTC114EKA ROHM Semiconductor

Buy Now Datasheet

DTC114EKAFRAT146 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.21.00.75
Samacsys Manufacturer ROHM Semiconductor
Additional Feature DIGITAL, BUILT IN BIAS RESISTOR RATIO 1 BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.05 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.2 W 0.2 W
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 5 1
Package Description SMALL OUTLINE, R-PDSO-G3
Reference Standard AEC-Q101

Compare DTC114EKA with alternatives

Compare DTC114EKAFRAT146 with alternatives