DTC024XMT2L
vs
DTC043ZMT2L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN
ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Description
ROHM, DTC024XMT2L NPN Resistor-equipped Transistor, 100 mA 50 V 22 kΩ, Ratio Of 2.1, Single, 3-Pin SOT-723
Digital Transistor NPN 100mA 50V SOT-723
Samacsys Manufacturer
ROHM Semiconductor
ROHM Semiconductor
Samacsys Modified On
2023-06-12 09:25:21
2023-03-07 16:10:32
Total Weight
1.3194
1.3194
Category CO2 Kg
8.8
8.8
CO2
11.61072
11.61072
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2023-06-14
CAS Accounted for Wt
97
97
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.22
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 2.1
BUILT IN BIAS RESISTANCE RATIO IS 10
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
80
JESD-30 Code
R-PDSO-F3
R-PDSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Compare DTC024XMT2L with alternatives
Compare DTC043ZMT2L with alternatives