DTB3B vs T2512NH feature comparison

DTB3B SANYO Electric Co Ltd

Buy Now Datasheet

T2512NH Loras Industries Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD LORAS INDUSTRIES INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 2.5 V
Holding Current-Max 25 mA 100 mA
JEDEC-95 Code TO-202 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 1 mA 3 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 3 A 25 A
Repetitive Peak Off-state Voltage 100 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 3
Rohs Code No
Case Connection MAIN TERMINAL 2
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 100 µA
Terminal Finish TIN LEAD

Compare DTB3B with alternatives

Compare T2512NH with alternatives