DTB143EKT146 vs DMA56606 feature comparison

DTB143EKT146 ROHM Semiconductor

Buy Now Datasheet

DMA56606 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Part Package Code SC-59
Package Description SC-59, 3 PIN SMALL OUTLINE, R-PDSO-F6
Pin Count 3 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 47 160
JESD-30 Code R-PDSO-G3 R-PDSO-F6
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 3 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 1

Compare DTB143EKT146 with alternatives

Compare DMA56606 with alternatives