DTA143XU3T106
vs
DTA143ZMT2L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
SC-70, 3 PIN
ROHS COMPLIANT, VMT3, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-04-23
Samacsys Manufacturer
ROHM Semiconductor
ROHM Semiconductor
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 2.1
BUILT IN BIAS RESISTOR RATIO IS 10
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
80
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
JESD-609 Code
e3
e2
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SC-105
Pin Count
3
HTS Code
8541.21.00.75
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
0.15 W
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
10
Compare DTA143XU3T106 with alternatives
Compare DTA143ZMT2L with alternatives