DTA143XU vs DTA143TUBTL feature comparison

DTA143XU ROHM Semiconductor

Buy Now Datasheet

DTA143TUBTL ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description , SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.75
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
DC Current Gain-Min (hFE) 30 100
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.2 W 0.2 W
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Surface Mount YES YES
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SC-85
Pin Count 3
Additional Feature BUILT IN BIAS RESISTOR
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-F3
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 250 MHz

Compare DTA143XU with alternatives

Compare DTA143TUBTL with alternatives