DTA143XLATL2 vs DTA143XG-T9S-K feature comparison

DTA143XLATL2 ROHM Semiconductor

Buy Now Datasheet

DTA143XG-T9S-K Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 2.1 BUILT-IN BIAS RESISTOR RATIO IS 2.1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92SP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DTA143XLATL2 with alternatives

Compare DTA143XG-T9S-K with alternatives