DTA143XG-AN3-B vs DTA114GLATL4 feature comparison

DTA143XG-AN3-B Unisonic Technologies Co Ltd

Buy Now Datasheet

DTA114GLATL4 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 2.1 DIGITAL, BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Qualification Status Not Qualified
VCEsat-Max 0.3 V

Compare DTA143XG-AN3-B with alternatives

Compare DTA114GLATL4 with alternatives