DTA143XCAT116
vs
DTA143EKA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 2.12
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
VCEsat-Max
0.3 V
Base Number Matches
1
6
Part Package Code
SOT-23
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare DTA143XCAT116 with alternatives