DTA143EET1G vs DDTA143EE-13 feature comparison

DTA143EET1G onsemi

Buy Now Datasheet

DDTA143EE-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code SC-75 (SOT-416) 3 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN PLASTIC PACKAGE-3
Pin Count 3 3
Manufacturer Package Code 463-01
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 15 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Transition Frequency-Nom (fT) 250 MHz

Compare DTA143EET1G with alternatives

Compare DDTA143EE-13 with alternatives