DTA143EE
vs
DTA143EETR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SECOS CORP
ROHM CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
20
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
15
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
SMALL OUTLINE, R-PDSO-G3
HTS Code
8541.21.00.75
Case Connection
COLLECTOR
JESD-609 Code
e1
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.2 W
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER COPPER
VCEsat-Max
0.3 V
Compare DTA143EE with alternatives
Compare DTA143EETR with alternatives