DTA124XUA vs DTA124XUAT107 feature comparison

DTA124XUA ROHM Semiconductor

Buy Now Datasheet

DTA124XUAT107 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 2.1 DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 2.136
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 68 68
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V

Compare DTA124XUA with alternatives

Compare DTA124XUAT107 with alternatives