DTA124XU3T106
vs
DTA124XUAT106
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
SC-70, 3 PIN
SC-70, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-04-23
Samacsys Manufacturer
ROHM Semiconductor
ROHM Semiconductor
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 2.1
BUILT IN BIAS RESISTOR RATIO IS 2.1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
68
68
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SC-70
Pin Count
3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
10
VCEsat-Max
0.3 V
Compare DTA124XU3T106 with alternatives
Compare DTA124XUAT106 with alternatives