DTA124XETL
vs
DTA124XET1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROHM CO LTD
MOTOROLA INC
Part Package Code
SC-75A
Package Description
SC-75A, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Samacsys Modified On
2019-04-28 08:12:03
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 2.1
BUILT IN BIAS RESISTOR RATIO 2.1364
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
68
80
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.3 V
Base Number Matches
1
3
Compare DTA124XETL with alternatives